Technical Document
Specifications
Brand
HirschmannAccessory Type
Rectifier with Varistor
For Use With
GDM Series Rectangular Connector
Country of Origin
Germany
Product details
GDME Series
2P+E
Approvals
UL recognised component, CSA certified, VDE
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
AED 25.30
AED 25.30 Each (ex VAT)
AED 26.57
AED 26.57 Each (inc. VAT)
1
AED 25.30
AED 25.30 Each (ex VAT)
AED 26.57
AED 26.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 25.30 |
10 - 24 | AED 24.73 |
25+ | AED 24.04 |
Technical Document
Specifications
Brand
HirschmannAccessory Type
Rectifier with Varistor
For Use With
GDM Series Rectangular Connector
Country of Origin
Germany
Product details
GDME Series
2P+E
Approvals
UL recognised component, CSA certified, VDE
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10