Technical Document
Specifications
Product details
Hirschmann CA Series Connector Covers
From Hirschmann, this CA series dust cap is ideal for maintaining the IP rating of an unconnected plug or socket. The connector cover ensures environmental protection up to a rating of IP67. This means they are completely protected from solid matter ingress, such as dust and or sand, and are protected against water, even to the point of temporary submersion.
Features and Benefits
• Threaded locking system for easy attachment
• IP67 Protection assured
AED 1,950.00
AED 19.50 Each (In a Bag of 100) (ex VAT)
AED 2,047.50
AED 20.475 Each (In a Bag of 100) (inc. VAT)
100
AED 1,950.00
AED 19.50 Each (In a Bag of 100) (ex VAT)
AED 2,047.50
AED 20.475 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | AED 19.50 | AED 1,950.00 |
200 - 300 | AED 18.50 | AED 1,850.00 |
400+ | AED 16.65 | AED 1,665.00 |
Technical Document
Specifications
Product details
Hirschmann CA Series Connector Covers
From Hirschmann, this CA series dust cap is ideal for maintaining the IP rating of an unconnected plug or socket. The connector cover ensures environmental protection up to a rating of IP67. This means they are completely protected from solid matter ingress, such as dust and or sand, and are protected against water, even to the point of temporary submersion.
Features and Benefits
• Threaded locking system for easy attachment
• IP67 Protection assured