Technical Document
Specifications
Brand
HirschmannAccessory Type
Bridge Rectifier with Varistor
For Use With
GDM Series Rectangular Connector
Country of Origin
Hungary
Product details
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
AED 56.23
AED 56.23 Each (ex VAT)
AED 59.04
AED 59.04 Each (inc. VAT)
1
AED 56.23
AED 56.23 Each (ex VAT)
AED 59.04
AED 59.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 56.23 |
10 - 24 | AED 53.92 |
25 - 49 | AED 51.76 |
50+ | AED 49.51 |
Technical Document
Specifications
Brand
HirschmannAccessory Type
Bridge Rectifier with Varistor
For Use With
GDM Series Rectangular Connector
Country of Origin
Hungary
Product details
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10