Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann, Black, Nickel Plated, 60V dc, 30A

RS Stock No.: 103-5271Brand: HirschmannManufacturers Part No.: 930727100
brand-logo
View all in Home

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

60V dc

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Insulation Material

PVC-P

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirschmann, Black, Nickel Plated, 60V dc, 30A

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirschmann, Black, Nickel Plated, 60V dc, 30A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

60V dc

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Insulation Material

PVC-P