Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann, MAB 6 Pole Din Socket, DIN 45322, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount

RS Stock No.: 776-123Brand: HirschmannManufacturers Part No.: 930954517 MAB 6100 grey
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Unshielded

DIN Number

DIN 45322

Series

MAB

Housing Material

PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 21.32

AED 21.32 Each (ex VAT)

AED 22.39

AED 22.39 Each (inc. VAT)

Hirschmann, MAB 6 Pole Din Socket, DIN 45322, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount

AED 21.32

AED 21.32 Each (ex VAT)

AED 22.39

AED 22.39 Each (inc. VAT)

Hirschmann, MAB 6 Pole Din Socket, DIN 45322, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 21.32
25 - 99AED 19.47
100 - 499AED 19.16
500 - 999AED 19.11
1000+AED 18.64

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Unshielded

DIN Number

DIN 45322

Series

MAB

Housing Material

PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Hungary