Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac/dc
IP Rating
IP30
Shielded/Unshielded
Shielded
DIN Number
DIN 45326
Series
MAS
Housing Material
PE
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Contact Material
Brass
Contact Plating
Tin
AED 34.39
AED 34.39 Each (ex VAT)
AED 36.11
AED 36.11 Each (inc. VAT)
1
AED 34.39
AED 34.39 Each (ex VAT)
AED 36.11
AED 36.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 34.39 |
5 - 24 | AED 29.98 |
25+ | AED 25.41 |
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac/dc
IP Rating
IP30
Shielded/Unshielded
Shielded
DIN Number
DIN 45326
Series
MAS
Housing Material
PE
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Contact Material
Brass
Contact Plating
Tin