Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series

RS Stock No.: 190-2380Brand: HirschmannManufacturers Part No.: 932321100 CA 3 GD
brand-logo

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Flange Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Body Orientation

Straight

Series

CA

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,859.15

AED 18.592 Each (In a Bag of 100) (ex VAT)

AED 1,952.11

AED 19.522 Each (In a Bag of 100) (inc. VAT)

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series

AED 1,859.15

AED 18.592 Each (In a Bag of 100) (ex VAT)

AED 1,952.11

AED 19.522 Each (In a Bag of 100) (inc. VAT)

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100AED 18.592AED 1,859.15
200 - 300AED 17.664AED 1,766.45
400+AED 16.274AED 1,627.40

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Flange Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Body Orientation

Straight

Series

CA

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany