Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series

RS Stock No.: 115-1991Brand: HirschmannManufacturers Part No.: 932326100 CA 6 GSDistrelec Article No.: 14403098
brand-logo

Technical Document

Specifications

Number Of Contacts

6 + PE

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Silver

Strain Relief

No

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

14403098

Country of Origin

Germany

Stock information temporarily unavailable.

AED 24.55

AED 24.55 Each (ex VAT)

AED 25.78

AED 25.78 Each (inc. VAT)

Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series

AED 24.55

AED 24.55 Each (ex VAT)

AED 25.78

AED 25.78 Each (inc. VAT)

Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.55
5 - 9AED 23.85
10 - 24AED 23.25
25 - 49AED 22.75
50+AED 21.90

Technical Document

Specifications

Number Of Contacts

6 + PE

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Silver

Strain Relief

No

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

14403098

Country of Origin

Germany