Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
E
Voltage Rating
50.0 V
Mating Type
Push-Pull
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Tin
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Country of Origin
Czech Republic
AED 4,233.30
AED 42.333 Each (In a Bag of 100) (ex VAT)
AED 4,444.96
AED 44.45 Each (In a Bag of 100) (inc. VAT)
100
AED 4,233.30
AED 42.333 Each (In a Bag of 100) (ex VAT)
AED 4,444.96
AED 44.45 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
E
Voltage Rating
50.0 V
Mating Type
Push-Pull
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Tin
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Country of Origin
Czech Republic