Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

RS Stock No.: 231-1374Brand: HirschmannManufacturers Part No.: 933407100 ELST 4008 VDistrelec Article No.: 14417979
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

3.0A

Series

E

Body Orientation

Straight

Voltage Rating

20.0 V

Shell Size

M8

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

+70°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 98.65

AED 98.65 Each (ex VAT)

AED 103.58

AED 103.58 Each (inc. VAT)

Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

AED 98.65

AED 98.65 Each (ex VAT)

AED 103.58

AED 103.58 Each (inc. VAT)

Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 98.65
5 - 9AED 93.82
10 - 49AED 88.67
50+AED 84.05

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

3.0A

Series

E

Body Orientation

Straight

Voltage Rating

20.0 V

Shell Size

M8

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

+70°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany