Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

RS Stock No.: 202-1914Brand: HirschmannManufacturers Part No.: 933408100 ELWIST 3008 V
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Right Angle

Series

E

Voltage Rating

60.0 V

Shell Size

M8

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

+70°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Hirschmann - M8 og M12

Stock information temporarily unavailable.

AED 74.47

AED 74.47 Each (ex VAT)

AED 78.19

AED 78.19 Each (inc. VAT)

Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

AED 74.47

AED 74.47 Each (ex VAT)

AED 78.19

AED 78.19 Each (inc. VAT)

Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 74.47
5 - 9AED 70.56
10 - 49AED 67.16
50+AED 63.50

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Right Angle

Series

E

Voltage Rating

60.0 V

Shell Size

M8

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

+70°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Hirschmann - M8 og M12