Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
IDC
IP Rating
IP67
Current Rating
3.0A
Series
E
Body Orientation
Right Angle
Voltage Rating
30.0 V
Shell Size
M8
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Gold
Strain Relief
Yes
Outer Diameter
13mm
Contact Material
Brass
Country of Origin
Germany
Product details
Hirschmann - M8 og M12
AED 81.53
AED 81.53 Each (ex VAT)
AED 85.61
AED 85.61 Each (inc. VAT)
1
AED 81.53
AED 81.53 Each (ex VAT)
AED 85.61
AED 85.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
IDC
IP Rating
IP67
Current Rating
3.0A
Series
E
Body Orientation
Right Angle
Voltage Rating
30.0 V
Shell Size
M8
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Gold
Strain Relief
Yes
Outer Diameter
13mm
Contact Material
Brass
Country of Origin
Germany
Product details