Hirschmann Circular Connector, 3 + PE Contacts, Cable Mount, M22 Connector, Plug, Male, IP67, CA Series

Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
3 + PE
Mounting Type
Cable Mount
Connector Size
M22
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Series
CA
Body Orientation
Straight
Voltage Rating
400.0 V
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany

AED 32.81
AED 32.81 Each (ex VAT)
AED 34.45
AED 34.45 Each (inc. VAT)
1
AED 32.81
AED 32.81 Each (ex VAT)
AED 34.45
AED 34.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 32.81 |
5 - 9 | AED 29.82 |
10 - 49 | AED 28.63 |
50+ | AED 25.80 |

Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
3 + PE
Mounting Type
Cable Mount
Connector Size
M22
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Series
CA
Body Orientation
Straight
Voltage Rating
400.0 V
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
