Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M22
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Series
CA
Voltage Rating
400.0 V
Contact Plating
Silver
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Product details
Hirschmann CA Series Cable Mounted Industrial Connectors
From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have an integrated strain relief to ensure a secure cable connection. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.
Applications
The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.
• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry
Environment
Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.
The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.
Features and Benefits
• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Cable clamp by means of integrated reducing strain relief which maintains IP67 sealing
• Cable clamping range 6 - 12mm
• Overall body length 61mm
FAQ
Q: Is this connector easy to use?
A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.
Q: Are there accessories available for these connectors?
A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.
Approvals
UL recognised VDE, CSA, SEV
AED 3,429.90
AED 34.299 Each (In a Bag of 100) (ex VAT)
AED 3,601.40
AED 36.014 Each (In a Bag of 100) (inc. VAT)
100
AED 3,429.90
AED 34.299 Each (In a Bag of 100) (ex VAT)
AED 3,601.40
AED 36.014 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | AED 34.299 | AED 3,429.90 |
200 - 200 | AED 33.269 | AED 3,326.90 |
300 - 400 | AED 32.651 | AED 3,265.10 |
500+ | AED 32.136 | AED 3,213.60 |
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M22
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Series
CA
Voltage Rating
400.0 V
Contact Plating
Silver
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Product details
Hirschmann CA Series Cable Mounted Industrial Connectors
From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have an integrated strain relief to ensure a secure cable connection. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.
Applications
The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.
• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry
Environment
Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.
The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.
Features and Benefits
• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Cable clamp by means of integrated reducing strain relief which maintains IP67 sealing
• Cable clamping range 6 - 12mm
• Overall body length 61mm
FAQ
Q: Is this connector easy to use?
A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.
Q: Are there accessories available for these connectors?
A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.
Approvals
UL recognised VDE, CSA, SEV