Hirschmann Circular Connector, 4 Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series

RS Stock No.: 168-5649Brand: HirschmannManufacturers Part No.: 934125100 CA 3 LD
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M22

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

CA

Body Orientation

Straight

Voltage Rating

400.0 V

Housing Material

Polymer

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 4,672.50

AED 46.725 Each (In a Bag of 100) (ex VAT)

AED 4,906.12

AED 49.061 Each (In a Bag of 100) (inc. VAT)

Hirschmann Circular Connector, 4 Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series

AED 4,672.50

AED 46.725 Each (In a Bag of 100) (ex VAT)

AED 4,906.12

AED 49.061 Each (In a Bag of 100) (inc. VAT)

Hirschmann Circular Connector, 4 Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100AED 46.725AED 4,672.50
200 - 200AED 44.258AED 4,425.75
300 - 400AED 42.368AED 4,236.75
500+AED 41.055AED 4,105.50
You may be interested in

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M22

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

CA

Body Orientation

Straight

Voltage Rating

400.0 V

Housing Material

Polymer

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

You may be interested in