Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Circular Connector, 7 Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series

RS Stock No.: 168-5651Brand: HirschmannManufacturers Part No.: 934127100 CA 6 LD
brand-logo

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M22

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Voltage Rating

250.0 V

Housing Material

PA 66

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,028.20

AED 30.282 Each (In a Bag of 100) (ex VAT)

AED 3,179.61

AED 31.796 Each (In a Bag of 100) (inc. VAT)

Hirschmann Circular Connector, 7 Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series

AED 3,028.20

AED 30.282 Each (In a Bag of 100) (ex VAT)

AED 3,179.61

AED 31.796 Each (In a Bag of 100) (inc. VAT)

Hirschmann Circular Connector, 7 Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M22

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Voltage Rating

250.0 V

Housing Material

PA 66

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany