Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage

RS Stock No.: 168-5671Brand: HirschmannManufacturers Part No.: 935980321 RS GDM 3016 schwarz
brand-logo

Technical Document

Specifications

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V

Gender

Female

Mounting Type

Screw Down

Cable Gland Size

M16

Colour

Black

Current Rating

16A

Series

GDM

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4.5 → 10mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,555.30

AED 7.776 Each (In a Bag of 200) (ex VAT)

AED 1,633.06

AED 8.165 Each (In a Bag of 200) (inc. VAT)

Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage

AED 1,555.30

AED 7.776 Each (In a Bag of 200) (ex VAT)

AED 1,633.06

AED 8.165 Each (In a Bag of 200) (inc. VAT)

Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V

Gender

Female

Mounting Type

Screw Down

Cable Gland Size

M16

Colour

Black

Current Rating

16A

Series

GDM

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4.5 → 10mm

Country of Origin

Germany