Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann 4 mm Test lead With Spring Test Probe Male, 1000V ac/dc, 16A, 100cm Lead Length

RS Stock No.: 203-9684Brand: HirschmannManufacturers Part No.: 972337002
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

100cm

Current Rating

16A

Colour

Black, Red

Voltage Rating

1000V ac/dc

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Hirschmann 4 mm Test lead With Spring Test Probe Male, 1000V ac/dc, 16A, 100cm Lead Length

P.O.A.

Hirschmann 4 mm Test lead With Spring Test Probe Male, 1000V ac/dc, 16A, 100cm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Length

100cm

Current Rating

16A

Colour

Black, Red

Voltage Rating

1000V ac/dc

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C