Technical Document
Specifications
Brand
HirschmannNumber Of Ports
20
Switch Type
Managed Switch
RJ45 Ports
20
Height
140mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
24V dc
Series
BOBCAT
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
12V dc
Width
123mm
Depth
115mm
Dimensions
123 mm x 140 mm x 115 mm,123 mm x 140 mm x 115mm
Country of Origin
Germany
AED 12,243.37
AED 12,243.37 Each (ex VAT)
AED 12,855.54
AED 12,855.54 Each (inc. VAT)
1
AED 12,243.37
AED 12,243.37 Each (ex VAT)
AED 12,855.54
AED 12,855.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannNumber Of Ports
20
Switch Type
Managed Switch
RJ45 Ports
20
Height
140mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
24V dc
Series
BOBCAT
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
12V dc
Width
123mm
Depth
115mm
Dimensions
123 mm x 140 mm x 115 mm,123 mm x 140 mm x 115mm
Country of Origin
Germany