Hirschmann Managed Switch 20 Port Ethernet Switch

RS Stock No.: 245-6881Brand: HirschmannManufacturers Part No.: BRS30-1604OOOO-STCY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

20

Switch Type

Managed Switch

RJ45 Ports

16

Height

138mm

Series

BOBCAT

Width

109mm

Depth

115mm

Dimensions

109 mm x 138 mm x 115mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 15,304.17

AED 15,304.17 Each (ex VAT)

AED 16,069.38

AED 16,069.38 Each (inc. VAT)

Hirschmann Managed Switch 20 Port Ethernet Switch

AED 15,304.17

AED 15,304.17 Each (ex VAT)

AED 16,069.38

AED 16,069.38 Each (inc. VAT)

Hirschmann Managed Switch 20 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

20

Switch Type

Managed Switch

RJ45 Ports

16

Height

138mm

Series

BOBCAT

Width

109mm

Depth

115mm

Dimensions

109 mm x 138 mm x 115mm

Country of Origin

Germany