Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Managed Switch 24 Port Ethernet Switch

RS Stock No.: 245-6898Brand: HirschmannManufacturers Part No.: BRS40-0024OOOO-TTDY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical Document

Specifications

RJ45 Ports

24

Height

140mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

24V dc

Series

BOBCAT

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

12V dc

Number Of Ports

24

Switch Type

Managed Switch

Width

123mm

Depth

115mm, 123mm

Dimensions

123 mm x 140 mm x 115 mm,123 mm x 140 mm x 115mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 22,213.38

AED 22,213.38 Each (ex VAT)

AED 23,324.05

AED 23,324.05 Each (inc. VAT)

Hirschmann Managed Switch 24 Port Ethernet Switch

AED 22,213.38

AED 22,213.38 Each (ex VAT)

AED 23,324.05

AED 23,324.05 Each (inc. VAT)

Hirschmann Managed Switch 24 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RJ45 Ports

24

Height

140mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

24V dc

Series

BOBCAT

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

12V dc

Number Of Ports

24

Switch Type

Managed Switch

Width

123mm

Depth

115mm, 123mm

Dimensions

123 mm x 140 mm x 115 mm,123 mm x 140 mm x 115mm

Country of Origin

Germany