Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann MACH104 Series Rack Mount Industrial Ethernet Switch, 20 RJ45 Ports, 1000Mbit/s Transmission, 100 →

RS Stock No.: 283-6257Brand: HirschmannManufacturers Part No.: MACH104-20TX-FRDistrelec Article No.: 30091607
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

1000Mbit/s

Transmission Length

100m

RJ45 Ports

20

Nominal Supply Voltage

100 → 240V ac

Fibre Port Type

SFP

Mounting

Rack Mount

Series

MACH104

Country of Origin

Germany

Stock information temporarily unavailable.

AED 21,844.65

AED 21,844.65 Each (ex VAT)

AED 22,936.88

AED 22,936.88 Each (inc. VAT)

Hirschmann MACH104 Series Rack Mount Industrial Ethernet Switch, 20 RJ45 Ports, 1000Mbit/s Transmission, 100 →

AED 21,844.65

AED 21,844.65 Each (ex VAT)

AED 22,936.88

AED 22,936.88 Each (inc. VAT)

Hirschmann MACH104 Series Rack Mount Industrial Ethernet Switch, 20 RJ45 Ports, 1000Mbit/s Transmission, 100 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

1000Mbit/s

Transmission Length

100m

RJ45 Ports

20

Nominal Supply Voltage

100 → 240V ac

Fibre Port Type

SFP

Mounting

Rack Mount

Series

MACH104

Country of Origin

Germany