Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann 8 Port POE Injector, 48 → 56V dc Input, 48-56V dc Output, 48 → 56A, 245W

RS Stock No.: 245-6927Brand: HirschmannManufacturers Part No.: RPI-P1-8PoE, PoE Injector
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

48 → 56V dc

Output Voltage

48-56V dc

Output Current

48 → 56A

Number of Output Ports

8

Power Rating

245W

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 6,014.82

AED 6,014.82 Each (ex VAT)

AED 6,315.56

AED 6,315.56 Each (inc. VAT)

Hirschmann 8 Port POE Injector, 48 → 56V dc Input, 48-56V dc Output, 48 → 56A, 245W

AED 6,014.82

AED 6,014.82 Each (ex VAT)

AED 6,315.56

AED 6,315.56 Each (inc. VAT)

Hirschmann 8 Port POE Injector, 48 → 56V dc Input, 48-56V dc Output, 48 → 56A, 245W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

48 → 56V dc

Output Voltage

48-56V dc

Output Current

48 → 56A

Number of Output Ports

8

Power Rating

245W

Country of Origin

Czech Republic