Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hitachi TX09D40VM3CBA TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels

RS Stock No.: 146-0630Brand: HitachiManufacturers Part No.: TX09D40VM3CBA
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Hitachi

Diagonal Display Size

3.5in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Touch Screen Type

None

Supply Voltage

6 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

64 x 3.12 x 86mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

430cd/m²

Response Time

30ms

Depth

3.12mm

Aspect Ratio

4:3

Contrast Ratio

300:1

Number of Colours

262,144

Width

64mm

Height

86mm

Operating Temperature Range

-20 → +70°C

Power Supply Included

Yes

Product details

Hitachi TFT LCD Display Panels

A range of colour TFT LCD display panels from Hitachi. Providing high optical performance, these TFT LCD display panels are available with either cold cathode fluorescent lamps (CCFL) or LED backlights.

Hitachi Colour Graphic Displays

Stock information temporarily unavailable.

AED 18,923.16

AED 315.386 Each (In a Box of 60) (ex VAT)

AED 19,869.32

AED 331.155 Each (In a Box of 60) (inc. VAT)

Hitachi TX09D40VM3CBA TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels

AED 18,923.16

AED 315.386 Each (In a Box of 60) (ex VAT)

AED 19,869.32

AED 331.155 Each (In a Box of 60) (inc. VAT)

Hitachi TX09D40VM3CBA TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hitachi

Diagonal Display Size

3.5in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Touch Screen Type

None

Supply Voltage

6 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

64 x 3.12 x 86mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

430cd/m²

Response Time

30ms

Depth

3.12mm

Aspect Ratio

4:3

Contrast Ratio

300:1

Number of Colours

262,144

Width

64mm

Height

86mm

Operating Temperature Range

-20 → +70°C

Power Supply Included

Yes

Product details

Hitachi TFT LCD Display Panels

A range of colour TFT LCD display panels from Hitachi. Providing high optical performance, these TFT LCD display panels are available with either cold cathode fluorescent lamps (CCFL) or LED backlights.

Hitachi Colour Graphic Displays