Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hitachi TX14D12VM1CPC TFT LCD Colour Display / Touch Screen, 5.7in QVGA, 320 x 240pixels

RS Stock No.: 476-410Brand: HitachiManufacturers Part No.: TX14D12VM1CPC
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Hitachi

Diagonal Display Size

5.7in

Interface Type

CMOS

Resolution

320 x 240pixels

Touch Screen

Yes

Supply Voltage

4 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

131 x 12.4 x 102.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

320cd/m²

Power Supply Included

Yes

Number of Colours

262,144

Width

131mm

Response Time

30ms

Depth

12.4mm

Height

102.2mm

Operating Temperature Range

-20 → +70°C

Contrast Ratio

350:1

Aspect Ratio

4:3

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Hitachi TX14D12VM1CPC TFT LCD Colour Display / Touch Screen, 5.7in QVGA, 320 x 240pixels

P.O.A.

Hitachi TX14D12VM1CPC TFT LCD Colour Display / Touch Screen, 5.7in QVGA, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hitachi

Diagonal Display Size

5.7in

Interface Type

CMOS

Resolution

320 x 240pixels

Touch Screen

Yes

Supply Voltage

4 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

131 x 12.4 x 102.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

320cd/m²

Power Supply Included

Yes

Number of Colours

262,144

Width

131mm

Response Time

30ms

Depth

12.4mm

Height

102.2mm

Operating Temperature Range

-20 → +70°C

Contrast Ratio

350:1

Aspect Ratio

4:3

Country of Origin

Taiwan, Province Of China