HK Instruments DPT2500 Series Pressure Transmitter, 0Pa Min, 2500Pa Max, Current, Voltage Output, Differential Reading

RS Stock No.: 285-7357Brand: HK InstrumentsManufacturers Part No.: 11026833Distrelec Article No.: 11026833
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

2500Pa

Accuracy

±1.5 %

Output Type

Current, Voltage

Series

DPT2500

Distrelec Product Id

11026833

Country of Origin

Finland

Stock information temporarily unavailable.

AED 977.02

AED 977.02 Each (ex VAT)

AED 1,025.87

AED 1,025.87 Each (inc. VAT)

HK Instruments DPT2500 Series Pressure Transmitter, 0Pa Min, 2500Pa Max, Current, Voltage Output, Differential Reading

AED 977.02

AED 977.02 Each (ex VAT)

AED 1,025.87

AED 1,025.87 Each (inc. VAT)

HK Instruments DPT2500 Series Pressure Transmitter, 0Pa Min, 2500Pa Max, Current, Voltage Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

2500Pa

Accuracy

±1.5 %

Output Type

Current, Voltage

Series

DPT2500

Distrelec Product Id

11026833

Country of Origin

Finland