Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HOBUT CT105 Series Base Mounted Current Transformer, 200:5, 21mm Bore

RS Stock No.: 668-4064Brand: HOBUTManufacturers Part No.: CT105F200/5-2.5/1
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

200:5

Bore Size

21mm

Series

CT105

Transformer Type

Base Mounted

Overall Height

79mm

Overall Width

105mm

Overall Depth

53mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

CT105 Series 3 Phase Moulded Case Current Transformers

Miniature three phase current transformers suitable for primary ranges from 100A-250A with 5A secondary.For installation onto cables or 21mm maximum busbars.The products have an overall width of 105mm allowing installation directly on top of moulded case circuit breakers.,Supplied with terminal cover and choice of fixings.

Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage 0.72/3kV
Ambient temperature range -30°C to 80°C
Frequency range 50-60Hz
Insulation level 3kV for 1 minute

Current Transformers

Stock information temporarily unavailable.

AED 202.65

AED 202.65 Each (ex VAT)

AED 212.78

AED 212.78 Each (inc. VAT)

HOBUT CT105 Series Base Mounted Current Transformer, 200:5, 21mm Bore

AED 202.65

AED 202.65 Each (ex VAT)

AED 212.78

AED 212.78 Each (inc. VAT)

HOBUT CT105 Series Base Mounted Current Transformer, 200:5, 21mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 202.65
5 - 9AED 199.76
10+AED 198.61

Technical Document

Specifications

Brand

HOBUT

Current Ratio

200:5

Bore Size

21mm

Series

CT105

Transformer Type

Base Mounted

Overall Height

79mm

Overall Width

105mm

Overall Depth

53mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

CT105 Series 3 Phase Moulded Case Current Transformers

Miniature three phase current transformers suitable for primary ranges from 100A-250A with 5A secondary.For installation onto cables or 21mm maximum busbars.The products have an overall width of 105mm allowing installation directly on top of moulded case circuit breakers.,Supplied with terminal cover and choice of fixings.

Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage 0.72/3kV
Ambient temperature range -30°C to 80°C
Frequency range 50-60Hz
Insulation level 3kV for 1 minute

Current Transformers