Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HOBUT CT143 Series DIN Rail Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 24mm Bore

RS Stock No.: 331-525Brand: HOBUTManufacturers Part No.: CT143M150/5-2.5/1-001
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

150:5

Bore Size

24mm

Series

CT143

Transformer Type

DIN Rail Mounted

Input Current

150A

Output Current

5 A

Overall Height

70mm

Overall Width

49mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Country of Origin

United Kingdom

Product details

Compact Busbar/Base Mounting Current Transformers - Series 14

A range of compact moulded case current transformers suitable for primary currents from 25A to 500A with built-in sealable terminal covers. For transforming various primary currents into 5A standard secondary current using 20mm or 30mm busbars or 24mm cables.

DIN rail mounting clip supplied
Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
Dimensions: H70 x W49 x D30mm
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current

Current Transformers

Stock information temporarily unavailable.

AED 85.68

AED 85.68 Each (ex VAT)

AED 89.96

AED 89.96 Each (inc. VAT)

HOBUT CT143 Series DIN Rail Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 24mm Bore

AED 85.68

AED 85.68 Each (ex VAT)

AED 89.96

AED 89.96 Each (inc. VAT)

HOBUT CT143 Series DIN Rail Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 24mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 85.68
5 - 9AED 84.52
10+AED 84.00

Technical Document

Specifications

Brand

HOBUT

Current Ratio

150:5

Bore Size

24mm

Series

CT143

Transformer Type

DIN Rail Mounted

Input Current

150A

Output Current

5 A

Overall Height

70mm

Overall Width

49mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Country of Origin

United Kingdom

Product details

Compact Busbar/Base Mounting Current Transformers - Series 14

A range of compact moulded case current transformers suitable for primary currents from 25A to 500A with built-in sealable terminal covers. For transforming various primary currents into 5A standard secondary current using 20mm or 30mm busbars or 24mm cables.

DIN rail mounting clip supplied
Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
Dimensions: H70 x W49 x D30mm
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current

Current Transformers