Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HOBUT CT151 Series Straight Through Current Transformer, 40:5, 14mm Bore

RS Stock No.: 287-3131Brand: HOBUTManufacturers Part No.: CT151M40/5-2.5/3
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

40:5

Bore Size

14mm

Series

CT151

Transformer Type

Straight Through

Overall Height

75mm

Overall Width

54.5mm

Overall Depth

68mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Multi Mounting Current Transformer - 14mm Aperture

Three built-in fixing methods: Base and DIN rail mounting
Case moulded in impact polyester with built-in hinged terminal cover
Cables up to 14mm outside diameter, or a busbar 14mm wide
Accuracy Class 1 (60 & 80A) or Class 3 (25 & 40A)
Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
BS7627/IEC185

Current Transformers

Stock information temporarily unavailable.

AED 69.89

AED 69.89 Each (ex VAT)

AED 73.38

AED 73.38 Each (inc. VAT)

HOBUT CT151 Series Straight Through Current Transformer, 40:5, 14mm Bore

AED 69.89

AED 69.89 Each (ex VAT)

AED 73.38

AED 73.38 Each (inc. VAT)

HOBUT CT151 Series Straight Through Current Transformer, 40:5, 14mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 69.89
5 - 9AED 67.93
10+AED 67.05

Technical Document

Specifications

Brand

HOBUT

Current Ratio

40:5

Bore Size

14mm

Series

CT151

Transformer Type

Straight Through

Overall Height

75mm

Overall Width

54.5mm

Overall Depth

68mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Multi Mounting Current Transformer - 14mm Aperture

Three built-in fixing methods: Base and DIN rail mounting
Case moulded in impact polyester with built-in hinged terminal cover
Cables up to 14mm outside diameter, or a busbar 14mm wide
Accuracy Class 1 (60 & 80A) or Class 3 (25 & 40A)
Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
BS7627/IEC185

Current Transformers