Technical Document
Specifications
Brand
HOBUTCurrent Ratio
80:5
Bore Size
14mm
Series
CT151
Transformer Type
Straight Through
Overall Height
75mm
Overall Width
54.5mm
Overall Depth
68mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
Multi Mounting Current Transformer - 14mm Aperture
Three built-in fixing methods: Base and DIN rail mounting
Case moulded in impact polyester with built-in hinged terminal cover
Cables up to 14mm outside diameter, or a busbar 14mm wide
Accuracy Class 1 (60 & 80A) or Class 3 (25 & 40A)
Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
BS7627/IEC185
Current Transformers
AED 74.08
AED 74.08 Each (ex VAT)
AED 77.78
AED 77.78 Each (inc. VAT)
1
AED 74.08
AED 74.08 Each (ex VAT)
AED 77.78
AED 77.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 74.08 |
5 - 9 | AED 73.13 |
10+ | AED 72.66 |
Technical Document
Specifications
Brand
HOBUTCurrent Ratio
80:5
Bore Size
14mm
Series
CT151
Transformer Type
Straight Through
Overall Height
75mm
Overall Width
54.5mm
Overall Depth
68mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
Multi Mounting Current Transformer - 14mm Aperture
Three built-in fixing methods: Base and DIN rail mounting
Case moulded in impact polyester with built-in hinged terminal cover
Cables up to 14mm outside diameter, or a busbar 14mm wide
Accuracy Class 1 (60 & 80A) or Class 3 (25 & 40A)
Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
BS7627/IEC185