HOBUT Series 16 Series Current Transformer

RS Stock No.: 914-5278Brand: HOBUTManufacturers Part No.: CT160-5-K8
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Series

Series 16

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail

Dimensions

60 x 43 x 85 mm

Country of Origin

United Kingdom

Product details

Compact Base Mounting Current Transformers- Series 16

A range of compact moulded case current transformers suitable for primary currents from 1A to 50A. The 160 Series of current transformers are supplied with built-in terminal covers and M6 screw terminals for primary current connection. The current transformers are for transforming various primary currents into 5A or 1A standard secondary.

• Built-in sealable terminal covers
• Mounting feet supplied
• DIN Rail mounting clip supplied
• Narrow width- 60 mm
• Rated system voltage 0.72/3 kV
• Continuous current- 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1

Current Transformers

Stock information temporarily unavailable.

AED 115.55

AED 115.55 Each (ex VAT)

AED 121.33

AED 121.33 Each (inc. VAT)

HOBUT Series 16 Series Current Transformer

AED 115.55

AED 115.55 Each (ex VAT)

AED 121.33

AED 121.33 Each (inc. VAT)

HOBUT Series 16 Series Current Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HOBUT

Series

Series 16

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail

Dimensions

60 x 43 x 85 mm

Country of Origin

United Kingdom

Product details

Compact Base Mounting Current Transformers- Series 16

A range of compact moulded case current transformers suitable for primary currents from 1A to 50A. The 160 Series of current transformers are supplied with built-in terminal covers and M6 screw terminals for primary current connection. The current transformers are for transforming various primary currents into 5A or 1A standard secondary.

• Built-in sealable terminal covers
• Mounting feet supplied
• DIN Rail mounting clip supplied
• Narrow width- 60 mm
• Rated system voltage 0.72/3 kV
• Continuous current- 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1

Current Transformers