HOBUT CT173 Series Base Mounted Current Transformer, 300A Input, 300:5, 5 A Output, 40mm Bore

RS Stock No.: 257-824Brand: HOBUTManufacturers Part No.: CT173M300/5-2.5/1-002
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

300:5

Bore Size

40mm

Series

CT173

Transformer Type

Base Mounted

Input Current

300A

Output Current

5 A

Overall Height

95mm

Overall Width

70mm

Overall Depth

55mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

Moulded Case Current Transformer – 24mm Aperture

Power consumption 2.5VA, 50/60Hz
Accuracy class 1
20 or 30mm busbar mounting
Suitable for circular conductors 24 aperture
Maximum aperture for bar conductors 30x10mm (type 6)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001

Supplied with

base mounting feet and M5 captive nuts.

Current Transformers

Stock information temporarily unavailable.

AED 86.05

AED 86.05 Each (ex VAT)

AED 90.35

AED 90.35 Each (inc. VAT)

HOBUT CT173 Series Base Mounted Current Transformer, 300A Input, 300:5, 5 A Output, 40mm Bore

AED 86.05

AED 86.05 Each (ex VAT)

AED 90.35

AED 90.35 Each (inc. VAT)

HOBUT CT173 Series Base Mounted Current Transformer, 300A Input, 300:5, 5 A Output, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.05
5 - 9AED 84.94
10+AED 84.52

Technical Document

Specifications

Brand

HOBUT

Current Ratio

300:5

Bore Size

40mm

Series

CT173

Transformer Type

Base Mounted

Input Current

300A

Output Current

5 A

Overall Height

95mm

Overall Width

70mm

Overall Depth

55mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

Moulded Case Current Transformer – 24mm Aperture

Power consumption 2.5VA, 50/60Hz
Accuracy class 1
20 or 30mm busbar mounting
Suitable for circular conductors 24 aperture
Maximum aperture for bar conductors 30x10mm (type 6)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001

Supplied with

base mounting feet and M5 captive nuts.

Current Transformers