Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HOBUT CT174 Series Base Mounted Current Transformer, 800A Input, 800:5, 5 A Output, 40mm Bore

RS Stock No.: 313-823Brand: HOBUTManufacturers Part No.: CT174M800/5-2.5/1-001
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

800:5

Bore Size

40mm

Transformer Type

Base Mounted

Input Current

800A

Output Current

5 A

Overall Height

95mm

Overall Width

70mm

Overall Depth

55mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Series

CT174

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

Moulded Case Current Transformer - 35mm Aperture

Power consumption 2.5VA, 50/60Hz
Accuracy class1
20, 30 or 40mm busbar mounting
Suitable for circular conductors 35mm aperture
Maximum aperture for bar conductors 40x10mm (type 7)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001

Supplied with

base mounting feet and M5 captive nuts

Current Transformers

Stock information temporarily unavailable.

AED 92.87

AED 92.87 Each (ex VAT)

AED 97.51

AED 97.51 Each (inc. VAT)

HOBUT CT174 Series Base Mounted Current Transformer, 800A Input, 800:5, 5 A Output, 40mm Bore

AED 92.87

AED 92.87 Each (ex VAT)

AED 97.51

AED 97.51 Each (inc. VAT)

HOBUT CT174 Series Base Mounted Current Transformer, 800A Input, 800:5, 5 A Output, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HOBUT

Current Ratio

800:5

Bore Size

40mm

Transformer Type

Base Mounted

Input Current

800A

Output Current

5 A

Overall Height

95mm

Overall Width

70mm

Overall Depth

55mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Series

CT174

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

Moulded Case Current Transformer - 35mm Aperture

Power consumption 2.5VA, 50/60Hz
Accuracy class1
20, 30 or 40mm busbar mounting
Suitable for circular conductors 35mm aperture
Maximum aperture for bar conductors 40x10mm (type 7)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001

Supplied with

base mounting feet and M5 captive nuts

Current Transformers