Technical Document
Specifications
Brand
HOBUTSeries
CTSCM
Overall Height
78mm
Overall Width
58mm
Overall Depth
49mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Micro 19 Split Core CTs
The Micro 19 range of split core CTs for installation into existing networks.
Class 1
5A and 0.333V secondary output
M3.5 Terminals and short circuit link
Standards
BS EN 60044-1/IEC 60044-1
Current Transformers
AED 237.25
AED 237.25 Each (ex VAT)
AED 249.11
AED 249.11 Each (inc. VAT)
1
AED 237.25
AED 237.25 Each (ex VAT)
AED 249.11
AED 249.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 237.25 |
5 - 9 | AED 229.84 |
10+ | AED 226.28 |
Technical Document
Specifications
Brand
HOBUTSeries
CTSCM
Overall Height
78mm
Overall Width
58mm
Overall Depth
49mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Micro 19 Split Core CTs
The Micro 19 range of split core CTs for installation into existing networks.
Class 1
5A and 0.333V secondary output
M3.5 Terminals and short circuit link
Standards
BS EN 60044-1/IEC 60044-1