HOBUT D48SD Analogue Panel Ammeter 0/25A Direct Connected AC, 48mm x 48mm Moving Iron

RS Stock No.: 312-757Brand: HOBUTManufacturers Part No.: D48MIS25A/1-002
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/25A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

48mm

Cutout Width

48mm

Depth

43mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/25A Direct Connected

Series

D48SD

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

You may be interested in
Stock information temporarily unavailable.

AED 113.30

AED 113.30 Each (ex VAT)

AED 118.96

AED 118.96 Each (inc. VAT)

HOBUT D48SD Analogue Panel Ammeter 0/25A Direct Connected AC, 48mm x 48mm Moving Iron

AED 113.30

AED 113.30 Each (ex VAT)

AED 118.96

AED 118.96 Each (inc. VAT)

HOBUT D48SD Analogue Panel Ammeter 0/25A Direct Connected AC, 48mm x 48mm Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 113.30
5 - 9AED 109.94
10+AED 107.36
You may be interested in

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/25A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

48mm

Cutout Width

48mm

Depth

43mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/25A Direct Connected

Series

D48SD

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

You may be interested in