HOBUT Analogue Voltmeter DC, 68 x 68 mm

RS Stock No.: 313-570Brand: HOBUTManufacturers Part No.: D721MCS75MV/4-001 NO DIAL
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

HOBUT

Current Type

DC

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

You may be interested in
HOBUT Analogue Voltmeter DC, 92 x 92 mm
AED 236.60Each (ex VAT)

AED 216.25

AED 216.25 Each (ex VAT)

AED 227.06

AED 227.06 Each (inc. VAT)

HOBUT Analogue Voltmeter DC, 68 x 68 mm

AED 216.25

AED 216.25 Each (ex VAT)

AED 227.06

AED 227.06 Each (inc. VAT)

HOBUT Analogue Voltmeter DC, 68 x 68 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 216.25
5 - 9AED 209.74
10+AED 205.01
You may be interested in
HOBUT Analogue Voltmeter DC, 92 x 92 mm
AED 236.60Each (ex VAT)

Technical Document

Specifications

Brand

HOBUT

Current Type

DC

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

You may be interested in
HOBUT Analogue Voltmeter DC, 92 x 92 mm
AED 236.60Each (ex VAT)