Technical Document
Specifications
Brand
HOBUTCurrent Type
DC
Maximum Temperature
+40°C
Minimum Temperature
-25°C
Meter Type
Voltmeter
Meter Type
Moving Coil
Country of Origin
United Kingdom
Product details
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
AED 240.50
AED 240.50 Each (ex VAT)
AED 252.53
AED 252.53 Each (inc. VAT)
1
AED 240.50
AED 240.50 Each (ex VAT)
AED 252.53
AED 252.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 240.50 |
5 - 9 | AED 233.00 |
10+ | AED 228.01 |
Technical Document
Specifications
Brand
HOBUTCurrent Type
DC
Maximum Temperature
+40°C
Minimum Temperature
-25°C
Meter Type
Voltmeter
Meter Type
Moving Coil
Country of Origin
United Kingdom
Product details
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters