Technical Document
Specifications
Brand
HOBUTSeries
M850
Cutout Width
25mm
Cutout Height
80mm
Display Type
Digital
Depth
55mm
Country of Origin
United Kingdom
Product details
M850- RS485 Plug In Module
The Plug In module enables al measured parameters on M850 power meters to be communicated via RS485 Modbus protocol.
Standard Measuring Parameters:
Phase Voltage (V)
Phase to Neutral Voltage (V)
Phase Current (l)
Frequency (Hz)
Active Power (W)
Active Energy (kWh)
Reactive Power (Var)
Apparent Power (VA)
Reactive Energy (VArh)
Power Factor (PF)
Instantaneous Amp Demand, Instantaneous Watt Deman, Instantaneous VA Demand, Maximum Amp Demand
Maximum Watt Demand, Maximum VA Demand, Neutral Current Measurement
AED 164.85
AED 164.85 Each (ex VAT)
AED 173.09
AED 173.09 Each (inc. VAT)
1
AED 164.85
AED 164.85 Each (ex VAT)
AED 173.09
AED 173.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HOBUTSeries
M850
Cutout Width
25mm
Cutout Height
80mm
Display Type
Digital
Depth
55mm
Country of Origin
United Kingdom
Product details
M850- RS485 Plug In Module
The Plug In module enables al measured parameters on M850 power meters to be communicated via RS485 Modbus protocol.
Standard Measuring Parameters:
Phase Voltage (V)
Phase to Neutral Voltage (V)
Phase Current (l)
Frequency (Hz)
Active Power (W)
Active Energy (kWh)
Reactive Power (Var)
Apparent Power (VA)
Reactive Energy (VArh)
Power Factor (PF)
Instantaneous Amp Demand, Instantaneous Watt Deman, Instantaneous VA Demand, Maximum Amp Demand
Maximum Watt Demand, Maximum VA Demand, Neutral Current Measurement