HOBUT Plate Shunt, 10 A Max, 75mV Output, ±1.5 % Accuracy

RS Stock No.: 257-363Brand: HOBUTManufacturers Part No.: SHR10A75
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

HOBUT

Maximum Current

10 A

Voltage Output

75mV

Shunt Type

Plate

Accuracy

±1.5 %

Country of Origin

United Kingdom

Product details

75mV Ammeter Shunt - Plate Type

For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)
Class 1.5 accoracy (±1.5%)
Can be mounted directly on the meter

Shunts

You may be interested in
SHUNT 10A
P.O.A.Each (ex VAT)

AED 64.63

AED 64.63 Each (ex VAT)

AED 67.86

AED 67.86 Each (inc. VAT)

HOBUT Plate Shunt, 10 A Max, 75mV Output, ±1.5 % Accuracy

AED 64.63

AED 64.63 Each (ex VAT)

AED 67.86

AED 67.86 Each (inc. VAT)

HOBUT Plate Shunt, 10 A Max, 75mV Output, ±1.5 % Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 64.63
5 - 9AED 62.63
10+AED 61.32
You may be interested in
SHUNT 10A
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

HOBUT

Maximum Current

10 A

Voltage Output

75mV

Shunt Type

Plate

Accuracy

±1.5 %

Country of Origin

United Kingdom

Product details

75mV Ammeter Shunt - Plate Type

For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)
Class 1.5 accoracy (±1.5%)
Can be mounted directly on the meter

Shunts

You may be interested in
SHUNT 10A
P.O.A.Each (ex VAT)