Technical Document
Specifications
Product details
200mV Digital Ammeter Shunt
Converts digital panel meters with 199.9mV full scale deflection into ammeters
Accuracy class I (±1%)
Mounted on rear pillars of 3.5 digit LED DIN meters
Also suitable for any digital meter with a full scale deflection of 199.9mV and a high input impedance
Current connectors M4 screw terminals; solder pad meter connectors
Shunts

AED 64.63
AED 64.63 Each (ex VAT)
AED 67.86
AED 67.86 Each (inc. VAT)
1
AED 64.63
AED 64.63 Each (ex VAT)
AED 67.86
AED 67.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 64.63 |
| 5 - 9 | AED 62.63 |
| 10+ | AED 61.22 |

Technical Document
Specifications
Product details
200mV Digital Ammeter Shunt
Converts digital panel meters with 199.9mV full scale deflection into ammeters
Accuracy class I (±1%)
Mounted on rear pillars of 3.5 digit LED DIN meters
Also suitable for any digital meter with a full scale deflection of 199.9mV and a high input impedance
Current connectors M4 screw terminals; solder pad meter connectors
Shunts

