Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steel hex skt cap head screw,4-40x3/16in

RS Stock No.: 376-3934Brand: Holo-KromeManufacturers Part No.: HK86150
View all in Socket Screws

Technical Document

Specifications

Thread Size

4-40

Length

4.76mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steel hex skt cap head screw,4-40x3/16in

P.O.A.

Steel hex skt cap head screw,4-40x3/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

4-40

Length

4.76mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

You may be interested in