Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety 600mm Anchor Strap 11.5kN, 24mm wide

RS Stock No.: 142-154Brand: Honeywell SafetyManufacturers Part No.: 1002916
brand-logo
View all in Anchor Straps

Technical Document

Specifications

Length

600mm

Strength

11.5kN

Width

24mm

Product Type

Anchor Sling

Material

Polyester

Country of Origin

Slovakia

Stock information temporarily unavailable.

AED 61.48

AED 61.48 Each (ex VAT)

AED 64.55

AED 64.55 Each (inc. VAT)

Honeywell Safety 600mm Anchor Strap 11.5kN, 24mm wide

AED 61.48

AED 61.48 Each (ex VAT)

AED 64.55

AED 64.55 Each (inc. VAT)

Honeywell Safety 600mm Anchor Strap 11.5kN, 24mm wide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

600mm

Strength

11.5kN

Width

24mm

Product Type

Anchor Sling

Material

Polyester

Country of Origin

Slovakia