Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Safety 1m Anchor Strap 22kN, 25mm wide

RS Stock No.: 143-746Brand: Honeywell SafetyManufacturers Part No.: 1008362
brand-logo
View all in Anchor Straps

Technical Document

Specifications

Length

1m

Strength

22kN

Width

25mm

Product Type

Anchor Strap

Material

Polyimide

Country of Origin

Slovakia

Stock information temporarily unavailable.

AED 52.99

AED 52.99 Each (ex VAT)

AED 55.64

AED 55.64 Each (inc. VAT)

Honeywell Safety 1m Anchor Strap 22kN, 25mm wide

AED 52.99

AED 52.99 Each (ex VAT)

AED 55.64

AED 55.64 Each (inc. VAT)

Honeywell Safety 1m Anchor Strap 22kN, 25mm wide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Strength

22kN

Width

25mm

Product Type

Anchor Strap

Material

Polyimide

Country of Origin

Slovakia