Technical Document
Specifications
Brand
Honeywell SafetyLength
1.5m
Strength
>10 kN, >22 kN
Width
25mm
Product Type
Anchor Sling
Material
Polyamide
Country of Origin
Slovakia
Stock information temporarily unavailable.
AED 84.58
AED 84.58 Each (ex VAT)
AED 88.81
AED 88.81 Each (inc. VAT)
Honeywell Safety 1.5m Anchor Strap >10 kN, >22 kN, 25mm wide
1
AED 84.58
AED 84.58 Each (ex VAT)
AED 88.81
AED 88.81 Each (inc. VAT)
Honeywell Safety 1.5m Anchor Strap >10 kN, >22 kN, 25mm wide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyLength
1.5m
Strength
>10 kN, >22 kN
Width
25mm
Product Type
Anchor Sling
Material
Polyamide
Country of Origin
Slovakia