Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Safety 3205 Series Disposable Respirator, FFP2, Non-Valved, Moulded 30 per Package

RS Stock No.: 201-2264Brand: Honeywell SafetyManufacturers Part No.: 1013205- V2
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

3205

Includes Safety Glasses

No

Adjustable Nose Clips

No

Quantity Per Package

30

Colour

White

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 219.13

AED 219.13 1 Box of 30 (ex VAT)

AED 230.09

AED 230.09 1 Box of 30 (inc. VAT)

Honeywell Safety 3205 Series Disposable Respirator, FFP2, Non-Valved, Moulded 30 per Package

AED 219.13

AED 219.13 1 Box of 30 (ex VAT)

AED 230.09

AED 230.09 1 Box of 30 (inc. VAT)

Honeywell Safety 3205 Series Disposable Respirator, FFP2, Non-Valved, Moulded 30 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

3205

Includes Safety Glasses

No

Adjustable Nose Clips

No

Quantity Per Package

30

Colour

White

Country of Origin

Tunisia