Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety Fall Arrester Nylon Twin

RS Stock No.: 277-9913Brand: Honeywell SafetyManufacturers Part No.: 1018013
brand-logo
View all in Fall Arrest Blocks

Technical Document

Specifications

Extended Length

2m

Load Capacity

136kg

Leg Type

Twin

Casing Material

Nylon

Lifeline Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

AED 1,116.11

AED 1,116.11 Each (ex VAT)

AED 1,171.92

AED 1,171.92 Each (inc. VAT)

Honeywell Safety Fall Arrester Nylon Twin

AED 1,116.11

AED 1,116.11 Each (ex VAT)

AED 1,171.92

AED 1,171.92 Each (inc. VAT)

Honeywell Safety Fall Arrester Nylon Twin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Extended Length

2m

Load Capacity

136kg

Leg Type

Twin

Casing Material

Nylon

Lifeline Material

Steel

Country of Origin

France