Technical Document
Specifications
Brand
Honeywell SafetyAttachment Type
Headband
Series
Sync
Single Number Rating SNR
31dB
Single Number Rating (SNR)
31dB
Product Weight
220g
Colour
Black
Noise Cancelling Microphone
No
Ear Defender Type
Electronic Ear Defender
Active Noise Protection
No
Standards Met
CE
Country of Origin
China
Product details
Sync TM Stereo Earmuff
Sync TM Stereo earmuff with Sync volume management technology manages the sound levels safely that reach the ear. The Sync earmuff can be used with your personal MP3 player, mobile phone and other personal audio devices. The earmuff is excellent for use at work, industrial environments or in the home. As the earmuffs sound is provided by the audio device used, there are no volume controls, power switches or batteries required. The design of the earmuff includes an acoustic bass chamber which enhances the bass sounds that can be reduced with other industrial stereo earmuffs. The modern design of the ear-cup is DJ inspired plus the incredible sound quality matches various professional headphones. A diamond patterned headband which is padded for comfort and the reinforced fork-slides keep the earmuffs in place.
FEATURES and BENEFITS:
Ear protection
Fork slide adjustment
Padded headband
Appropriate attenuation
Sound level management
Volume management technology
Audio input jack
No volume knobs
No power switches
No batteries
Powered through external audio device
Advanced acoustic bass chamber
Modern design
Reinforced fork-slides
Earmuff construction is metal
ATTENUATION:
SNR 31 dB
H 32 dB
M 28 dB
L 23 dB
AREAS OF USE:
MP3 player
Mobile phone
Other audio devices
APPLICATIONS:
Industrial
Maintenance
Agriculture
Fishing
General working environments
Standards
EN 352-1
AED 224.95
AED 224.95 Each (ex VAT)
AED 236.20
AED 236.20 Each (inc. VAT)
1
AED 224.95
AED 224.95 Each (ex VAT)
AED 236.20
AED 236.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyAttachment Type
Headband
Series
Sync
Single Number Rating SNR
31dB
Single Number Rating (SNR)
31dB
Product Weight
220g
Colour
Black
Noise Cancelling Microphone
No
Ear Defender Type
Electronic Ear Defender
Active Noise Protection
No
Standards Met
CE
Country of Origin
China
Product details
Sync TM Stereo Earmuff
Sync TM Stereo earmuff with Sync volume management technology manages the sound levels safely that reach the ear. The Sync earmuff can be used with your personal MP3 player, mobile phone and other personal audio devices. The earmuff is excellent for use at work, industrial environments or in the home. As the earmuffs sound is provided by the audio device used, there are no volume controls, power switches or batteries required. The design of the earmuff includes an acoustic bass chamber which enhances the bass sounds that can be reduced with other industrial stereo earmuffs. The modern design of the ear-cup is DJ inspired plus the incredible sound quality matches various professional headphones. A diamond patterned headband which is padded for comfort and the reinforced fork-slides keep the earmuffs in place.
FEATURES and BENEFITS:
Ear protection
Fork slide adjustment
Padded headband
Appropriate attenuation
Sound level management
Volume management technology
Audio input jack
No volume knobs
No power switches
No batteries
Powered through external audio device
Advanced acoustic bass chamber
Modern design
Reinforced fork-slides
Earmuff construction is metal
ATTENUATION:
SNR 31 dB
H 32 dB
M 28 dB
L 23 dB
AREAS OF USE:
MP3 player
Mobile phone
Other audio devices
APPLICATIONS:
Industrial
Maintenance
Agriculture
Fishing
General working environments
Standards
EN 352-1