Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety Scaffolding Kit with Bag, Harness, Lanyard-2m, Shock-Absorbing Lanyard

RS Stock No.: 104-0887Brand: Honeywell SafetyManufacturers Part No.: 1031433
brand-logo

Technical Document

Specifications

Application

Scaffolding

Kit Weight Capacity

100kg

Harness Attachment Point

Rear

Adjustable Straps

Chest, Leg

Connecting Element

Single Leg Lanyard

Connecting Element Length

2m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Bag, Harness, Lanyard-2m, Shock-Absorbing Lanyard

Product details

PSS Titan Scaffolding Kit

The Titan scaffolding kit is a complete kit which provides the protection needed when working on scaffolding. The kit consists of a 1 point Titan harness with a dorsal D-ring and Titan 2 m shock absorbing lanyard.

HARNESS:

Blue with black line webbing
Polyester webbing 45 mm
Dorsal D-ring made from stainless steel
Fast release buckles made from galvanised steel
Static test 15 KN
Standard EN 361

SHOCK ABSORBING LANYARD 2 m:

Made from polyester
Width 30 mm

SHOCK ABSORBER / SCAFF HOOK:

SHOCK ABSORBER:
Made from polyamide
34 mm wide

SCAFF HOOK:
Made from steel
Opening off 63 mm

KARABINERS:

Made from galvanised steel
Opening of 18 mm
Breaking strength 15 KN
Standards EN 355

Standards

EN 361, EN 355

Stock information temporarily unavailable.

AED 933.24

AED 933.24 1 Kit (ex VAT)

AED 979.90

AED 979.90 1 Kit (inc. VAT)

Honeywell Safety Scaffolding Kit with Bag, Harness, Lanyard-2m, Shock-Absorbing Lanyard

AED 933.24

AED 933.24 1 Kit (ex VAT)

AED 979.90

AED 979.90 1 Kit (inc. VAT)

Honeywell Safety Scaffolding Kit with Bag, Harness, Lanyard-2m, Shock-Absorbing Lanyard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Scaffolding

Kit Weight Capacity

100kg

Harness Attachment Point

Rear

Adjustable Straps

Chest, Leg

Connecting Element

Single Leg Lanyard

Connecting Element Length

2m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Bag, Harness, Lanyard-2m, Shock-Absorbing Lanyard

Product details

PSS Titan Scaffolding Kit

The Titan scaffolding kit is a complete kit which provides the protection needed when working on scaffolding. The kit consists of a 1 point Titan harness with a dorsal D-ring and Titan 2 m shock absorbing lanyard.

HARNESS:

Blue with black line webbing
Polyester webbing 45 mm
Dorsal D-ring made from stainless steel
Fast release buckles made from galvanised steel
Static test 15 KN
Standard EN 361

SHOCK ABSORBING LANYARD 2 m:

Made from polyester
Width 30 mm

SHOCK ABSORBER / SCAFF HOOK:

SHOCK ABSORBER:
Made from polyamide
34 mm wide

SCAFF HOOK:
Made from steel
Opening off 63 mm

KARABINERS:

Made from galvanised steel
Opening of 18 mm
Breaking strength 15 KN
Standards EN 355

Standards

EN 361, EN 355