Technical Document
Specifications
Brand
Honeywell SafetyLens Colour
Grey
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, K, N, T
EN207/208 Laser Safe
No
Lens Material
PC
Series
Millennia 2G
Frame Material
Nylon
Vented
No
Country of Origin
Taiwan, Province Of China
Product details
Millennia 2G Fog Ban Safety Glasses
Millennia 2G safety glasses are a hassle free versatile option with no need to worry about adjusting the safety glasses to fit. The Millennia series give you excellent eye, cheek and brow protection also protecting you from particle, dust and various impact risks. A sporty modern design gives you a panoramic viewing area plus safe and comfortable nose pads avoiding the glasses from slipping. Excellent comfort is assured when wearing the safety glasses all day with a soft flexible frame and minimum pressure on the head and ears.
FEATURES and BENEFITS:
Protects the eyes, cheeks and brow area.
Polycarbonate lenses
Panoramic viewing area
Excellent lens coverage
Less frame interruption
Fogban lens coating
Various lens colours available
Mastoid bend temple type
Comfortable nose pads
Classic sporty design
No adjustments required
Comfortable fit
Flexible frame
UV protection
APPLICATION:
Stock number 104-0949 – Indoor use, common hazards, impact protection, fogging
Stock number 104-0950 – Outdoor use, sunlight protection, glare, common hazards
UV PROTECTION:
UV radiation up to 385 nm
Absorbs 99.9% of UV radiation
Standards
Stock number 104-0949, EN166, EN170
Stock number 104-0950, EN166, EN170,EN172
AED 46.67
AED 46.67 Each (ex VAT)
AED 49.00
AED 49.00 Each (inc. VAT)
1
AED 46.67
AED 46.67 Each (ex VAT)
AED 49.00
AED 49.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyLens Colour
Grey
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, K, N, T
EN207/208 Laser Safe
No
Lens Material
PC
Series
Millennia 2G
Frame Material
Nylon
Vented
No
Country of Origin
Taiwan, Province Of China
Product details
Millennia 2G Fog Ban Safety Glasses
Millennia 2G safety glasses are a hassle free versatile option with no need to worry about adjusting the safety glasses to fit. The Millennia series give you excellent eye, cheek and brow protection also protecting you from particle, dust and various impact risks. A sporty modern design gives you a panoramic viewing area plus safe and comfortable nose pads avoiding the glasses from slipping. Excellent comfort is assured when wearing the safety glasses all day with a soft flexible frame and minimum pressure on the head and ears.
FEATURES and BENEFITS:
Protects the eyes, cheeks and brow area.
Polycarbonate lenses
Panoramic viewing area
Excellent lens coverage
Less frame interruption
Fogban lens coating
Various lens colours available
Mastoid bend temple type
Comfortable nose pads
Classic sporty design
No adjustments required
Comfortable fit
Flexible frame
UV protection
APPLICATION:
Stock number 104-0949 – Indoor use, common hazards, impact protection, fogging
Stock number 104-0950 – Outdoor use, sunlight protection, glare, common hazards
UV PROTECTION:
UV radiation up to 385 nm
Absorbs 99.9% of UV radiation
Standards
Stock number 104-0949, EN166, EN170
Stock number 104-0950, EN166, EN170,EN172