Technical Document
Specifications
Brand
Honeywell SafetyExtended Length
6.2m
Load Capacity
136kg
Leg Type
Twin
Casing Material
Nylon
Lifeline Material
Galvanised Steel
Country of Origin
France
Stock information temporarily unavailable.
AED 3,224.05
AED 3,224.05 Each (ex VAT)
AED 3,385.25
AED 3,385.25 Each (inc. VAT)
Honeywell Safety Fall Arrest Block Nylon Twin
1
AED 3,224.05
AED 3,224.05 Each (ex VAT)
AED 3,385.25
AED 3,385.25 Each (inc. VAT)
Honeywell Safety Fall Arrest Block Nylon Twin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyExtended Length
6.2m
Load Capacity
136kg
Leg Type
Twin
Casing Material
Nylon
Lifeline Material
Galvanised Steel
Country of Origin
France